



5.00.100.141/0000 | |
---|---|
DigiKey Part Number | 1715-5.00.100.141/0000-ND |
Manufacturer | |
Manufacturer Product Number | 5.00.100.141/0000 |
Description | CONTACT BLOCK DPST-NC 10A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 10A @ 250VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 250VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $167.50000 | $167.50 |
10 | $151.67400 | $1,516.74 |
30 | $144.65867 | $4,339.76 |
50 | $141.50680 | $7,075.34 |
100 | $137.34130 | $13,734.13 |
250 | $132.02008 | $33,005.02 |
500 | $128.13052 | $64,065.26 |