
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.77000 | $76.77 |
10 | $66.29600 | $662.96 |
32 | $61.53375 | $1,969.08 |
64 | $58.85484 | $3,766.71 |
128 | $56.28703 | $7,204.74 |
256 | $53.82695 | $13,779.70 |
512 | $51.47014 | $26,352.71 |
1,024 | $49.21188 | $50,392.97 |