3.14.001.082/0000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


RAFI
In Stock: 0
Unit Price: $116.98720
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.14.001.082/0000

DigiKey Part Number
1715-3.14.001.082/0000-ND
Manufacturer
Manufacturer Product Number
3.14.001.082/0000
Description
SWITCH TACTILE SPST-NO 0.1A 35V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
9.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
19.05mm x 19.05mm
Illumination
Illuminated
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
-
Operating Force
296gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$91.00760$2,275.19
Manufacturers Standard Package