1.90690.3550000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.90690.3550000

DigiKey Part Number
1715-1396-ND
Manufacturer
Manufacturer Product Number
1.90690.3550000
Description
CONFIG SWITCH LAMP LED WHITE 24V
Customer Reference
Detailed Description
Configurable Switch Lamp LED White 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Tray
Part Status
Obsolete
Type
LED
Color
White
Voltage
24V
(Select First, Then Apply Filters) Compatible Series
Rafix, LUMOTAST FK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.