
1.90.120.005/0000 | |
|---|---|
DigiKey Part Number | 1715-1.90.120.005/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.90.120.005/0000 |
Description | CONFIG SW LAMP INCAND CLR 24-30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Incandescent Clear 24 ~ 30V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage | 24 ~ 30V | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |
| 10 | $23.07000 | $230.70 |
| 25 | $22.17840 | $554.46 |
| 50 | $21.52720 | $1,076.36 |
| 100 | $20.89490 | $2,089.49 |
| 300 | $19.92890 | $5,978.67 |
| 500 | $19.49514 | $9,747.57 |
| 1,000 | $18.92129 | $18,921.29 |

