1.74509.1112200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.74.509.111/2200

DigiKey Part Number
1715-1.74.509.111/2200-ND
Manufacturer
Manufacturer Product Number
1.74.509.111/2200
Description
LED PNL IND RED/GRN QUICK CON
Customer Reference
Detailed Description
LED Panel Indicator Red/Green 30V Quick Connect - 0.031" (0.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Red/Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
30V
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.031" (0.80mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

22In Stock
Ships from WEC