
1.69511.1041500 | |
---|---|
DigiKey Part Number | 1.69511.1041500-ND |
Manufacturer | |
Manufacturer Product Number | 1.69511.1041500 |
Description | LED PNL IND GRN CLR 8.50MM SLDR |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 2.4V 20mA Solder Lug |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.4V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.28" (7.11mm) | |
Lens Size | 8.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Base Product Number |