
1.69.508.846/1402 | |
---|---|
DigiKey Part Number | 1715-1.69.508.846/1402-ND |
Manufacturer | |
Manufacturer Product Number | 1.69.508.846/1402 |
Description | LED PNL IND YELLOW CLEAR 5.80MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 2.2V 12mA Solder Lug |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.2V | |
Current | 12mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.20" (5.08mm) | |
Lens Size | 5.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Base Product Number |