
1.69.507.157/1002 | |
---|---|
DigiKey Part Number | 1715-1.69.507.157/1002-ND |
Manufacturer | |
Manufacturer Product Number | 1.69.507.157/1002 |
Description | NEON PNL IND GRN CLR QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green Clear Quick Connect - 0.031" (0.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.031" (0.80mm) | |
Ingress Protection | IP40 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $56.49500 | $2,824.75 |