cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.69.507.125/1502

DigiKey Part Number
1715-1.69.507.125/1502-ND
Manufacturer
Manufacturer Product Number
1.69.507.125/1502
Description
INCAN PNL IND GRN CLR QUICK CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Green Clear 28V Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
-
Packaging
Bulk
Part Status
Active
Type
Incandescent
Lamp Color
Green
Lens Color
Green
Lens Transparency
Clear
Ratings
-
Voltage
28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.42" (10.60mm)
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 65 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$56.49500$2,824.75

Other Suppliers on DigiKey

65In Stock
Ships from WEC