
1.30.295.102/0000 | |
|---|---|
DigiKey Part Number | 1715-1.30.295.102/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.295.102/0000 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Rafix 30 FS | |
Panel Cutout Dimensions | 30.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $820.01000 | $820.01 |
| 10 | $707.12300 | $7,071.23 |
| 26 | $664.80962 | $17,285.05 |
| 50 | $637.26160 | $31,863.08 |
| 100 | $609.24360 | $60,924.36 |

