
1.30.292.002/2200 | |
|---|---|
DigiKey Part Number | 1715-1.30.292.002/2200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.292.002/2200 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer RAFI | Illumination Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 30 FS |
Part Status Active | Panel Cutout Dimensions 30.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $376.13000 | $376.13 |
| 5 | $322.89200 | $1,614.46 |
| 10 | $302.26300 | $3,022.63 |
| 30 | $272.09067 | $8,162.72 |
| 50 | $259.03480 | $12,951.74 |
| 100 | $242.23170 | $24,223.17 |
| 250 | $221.52140 | $55,380.35 |

