
1.30.290.031/2300 | |
|---|---|
DigiKey Part Number | 1715-1.30.290.031/2300-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.290.031/2300 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 30 FS | |
Panel Cutout Dimensions | 30.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.80000 | $375.80 |
| 10 | $324.17400 | $3,241.74 |
| 30 | $302.02500 | $9,060.75 |
| 50 | $292.22820 | $14,611.41 |
| 100 | $279.41750 | $27,941.75 |
| 250 | $263.30472 | $65,826.18 |

