
1.30.280.001/2401 | |
|---|---|
DigiKey Part Number | 1715-1.30.280.001/2401-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.280.001/2401 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer RAFI | Illumination Illuminated - Yellow |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FSR |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $276.24000 | $276.24 |
| 10 | $238.35800 | $2,383.58 |
| 30 | $222.08467 | $6,662.54 |
| 50 | $214.88860 | $10,744.43 |
| 100 | $205.47910 | $20,547.91 |
| 250 | $193.64328 | $48,410.82 |

