
1.30.275.301/0700 | |
---|---|
DigiKey Part Number | 1715-1.30.275.301/0700-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.275.301/0700 |
Description | CONFIG SWITCH BODY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $499.73000 | $4,997.30 |