1.30273.5010300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.30273.5010300
1715-1758-ND
1715-1758-ND

1.30.273.501/0300

DigiKey Part Number
1715-1.30.273.501/0300-ND
Manufacturer
Manufacturer Product Number
1.30.273.501/0300
Description
CONFIG SW BODY E-STOP NON-ILLUM
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Obsolete
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
E-Stop, Round
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$300.11000$300.11
10$258.90900$2,589.09
26$243.46577$6,330.11
50$233.41240$11,670.62
100$223.18890$22,318.89
250$210.32772$52,581.93