



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $300.11000 | $300.11 |
10 | $258.90900 | $2,589.09 |
26 | $243.46577 | $6,330.11 |
50 | $233.41240 | $11,670.62 |
100 | $223.18890 | $22,318.89 |
250 | $210.32772 | $52,581.93 |