
1.30.270.961/2208 | |
---|---|
DigiKey Part Number | 1715-1.30.270.961/2208-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.270.961/2208 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $186.23000 | $186.23 |
10 | $160.72200 | $1,607.22 |
30 | $149.76600 | $4,492.98 |
50 | $144.91920 | $7,245.96 |
100 | $138.58280 | $13,858.28 |
250 | $130.61204 | $32,653.01 |
500 | $124.87404 | $62,437.02 |