RAFIX 22 FS  Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RAFIX 22 FS  Series
1715-1634-ND
1715-1634-ND

1.30.270.021/2500

DigiKey Part Number
1715-1.30.270.021/2500-ND
Manufacturer
Manufacturer Product Number
1.30.270.021/2500
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Green
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,058
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$113.08000$113.08
10$97.60000$976.00
30$90.95100$2,728.53
50$88.00900$4,400.45
100$84.16550$8,416.55
250$79.32968$19,832.42
500$78.52556$39,262.78
Manufacturers Standard Package