1.30242.2022200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.242.202/2200

DigiKey Part Number
1715-1.30.242.202/2200-ND
Manufacturer
Manufacturer Product Number
1.30.242.202/2200
Description
CONFIG SW BODY SELECTOR ILLUM
Customer Reference
Detailed Description
Configurable Switch Body Selector Illuminated - White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Obsolete
Requires
Contact Block(s), Illumination Source
Type
Maintained
Illumination
Illuminated - White
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Rafix 22QR
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.