
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |