
1.30.240.121/0400 | |
---|---|
DigiKey Part Number | 1715-1.30.240.121/0400-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.240.121/0400 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $93.26880 | $4,663.44 |