
1.30.094.011/0300 | |
---|---|
DigiKey Part Number | 1715-1.30.094.011/0300-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.094.011/0300 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 F | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $325.73000 | $325.73 |
6 | $279.81667 | $1,678.90 |
10 | $267.92500 | $2,679.25 |
26 | $246.99308 | $6,421.82 |
50 | $233.59300 | $11,679.65 |
100 | $220.15420 | $22,015.42 |