
1.30.093.551/2000 | |
---|---|
DigiKey Part Number | 1715-1.30.093.551/2000-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.093.551/2000 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 F | |
Panel Cutout Dimensions | 23.1mm (Square) | |
Base Product Number |