
1.30.090.251/0200 | |
---|---|
DigiKey Part Number | 1715-1.30.090.251/0200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.090.251/0200 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Non-Illuminated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | - | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 F | |
Panel Cutout Dimensions | 23.1mm (Square) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $100.96900 | $10,096.90 |