
1.30.090.001/1600 | |
---|---|
DigiKey Part Number | 1715-1.30.090.001/1600-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.090.001/1600 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Illuminated - Blue |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | - | |
Illumination | Illuminated - Blue | |
Actuator Type | Pushbutton, Square | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 F | |
Panel Cutout Dimensions | 23.1mm (Square) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $88.72810 | $8,872.81 |