
1.30.077.021/0000 | |
---|---|
DigiKey Part Number | 1715-1.30.077.021/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.077.021/0000 |
Description | KNOB SERRATED 0.236" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Line on Top and Side Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Serrated | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.630" (16.00mm) | |
Height | 0.930" (23.62mm) | |
Indicator | Line on Top and Side | |
Material | - | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $350.12500 | $3,501.25 |