
1.30.076.091/0000 | |
---|---|
DigiKey Part Number | 1715-1.30.076.091/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.076.091/0000 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |