
1.30.073.740/0200 | |
---|---|
DigiKey Part Number | 1715-1.30.073.740/0200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.073.740/0200 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $245.92000 | $245.92 |
6 | $207.49167 | $1,244.95 |
10 | $197.66300 | $1,976.63 |
26 | $180.43346 | $4,691.27 |
50 | $169.46680 | $8,473.34 |
100 | $158.51250 | $15,851.25 |
250 | $145.01776 | $36,254.44 |
500 | $142.25558 | $71,127.79 |