
1.30.073.640/0200 | |
---|---|
DigiKey Part Number | 1715-1.30.073.640/0200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.073.640/0200 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $190.82000 | $190.82 |
6 | $161.07167 | $966.43 |
10 | $153.44700 | $1,534.47 |
26 | $140.09231 | $3,642.40 |
50 | $131.59280 | $6,579.64 |
100 | $123.10590 | $12,310.59 |
250 | $112.65164 | $28,162.91 |
500 | $107.56920 | $53,784.60 |