
1.30.073.600/0200 | |
---|---|
DigiKey Part Number | 1715-1.30.073.600/0200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.073.600/0200 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $223.26000 | $223.26 |
6 | $188.41500 | $1,130.49 |
10 | $179.48400 | $1,794.84 |
26 | $163.85038 | $4,260.11 |
50 | $153.89880 | $7,694.94 |
100 | $143.95940 | $14,395.94 |
250 | $131.71464 | $32,928.66 |
500 | $127.88632 | $63,943.16 |