
1.30.070.271/0300 | |
---|---|
DigiKey Part Number | 1715-1.30.070.271/0300-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.070.271/0300 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | - | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Panel Cutout Dimensions | 16.2mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.20000 | $115.20 |
10 | $104.35400 | $1,043.54 |
30 | $99.53367 | $2,986.01 |
50 | $97.36600 | $4,868.30 |
100 | $94.50040 | $9,450.04 |
250 | $90.83960 | $22,709.90 |
500 | $88.16348 | $44,081.74 |