1.30070.1011403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.070.101/1403

DigiKey Part Number
1715-1.30.070.101/1403-ND
Manufacturer
Manufacturer Product Number
1.30.070.101/1403
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Square Illuminated - Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
-
Illumination
Illuminated - Yellow
Actuator Type
Pushbutton, Square
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Panel Cutout Dimensions
16.2mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$94.50040$9,450.04