



1.20.126.504/9000 | |
---|---|
DigiKey Part Number | 1715-1.20.126.504/9000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.504/9000 |
Description | CONTACT BLOCK DPST-NC 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $208.40000 | $208.40 |
5 | $181.79200 | $908.96 |
10 | $171.38800 | $1,713.88 |
30 | $156.09400 | $4,682.82 |
50 | $149.44180 | $7,472.09 |
100 | $140.85150 | $14,085.15 |