1.20126.4040000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.20126.4040000
1715-1147-ND
1715-1147-ND

1.20.126.404/0000

DigiKey Part Number
1715-1.20.126.404/0000-ND
Manufacturer
Manufacturer Product Number
1.20.126.404/0000
Description
CONTACT BLOCK DPST-NC 0.1A 35V
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Tube
Part Status
Last Time Buy
Circuit
DPST-NC
Requires
Switch Body
Termination Style
PC Pin
Contact Rating @ Voltage
0.1A @ 35VAC/DC
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
Last Time Buy Date: 31/10/2025
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$159.70000$159.70
10$144.66100$1,446.61
30$137.97767$4,139.33
60$133.91450$8,034.87
120$129.97192$15,596.63
270$125.50544$33,886.47
510$122.10851$62,275.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.