



1.20.126.301/9000 | |
---|---|
DigiKey Part Number | 1715-1.20.126.301/9000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.301/9000 |
Description | CONTACT BLOCK SPST-NC 3A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 3A @ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.80000 | $119.80 |
10 | $103.40900 | $1,034.09 |
30 | $96.36967 | $2,891.09 |
50 | $93.25400 | $4,662.70 |
100 | $89.18210 | $8,918.21 |
250 | $84.06028 | $21,015.07 |
500 | $80.37370 | $40,186.85 |
1,000 | $76.84182 | $76,841.82 |