1.20126.2040000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.20126.2040000
1.20.126.204/0000
1.20.126.204/0000

1.20.126.204/0000

DigiKey Part Number
1715-1.20.126.204/0000-ND
Manufacturer
Manufacturer Product Number
1.20.126.204/0000
Description
CONTACT BLOCK DPST-NC 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 3A @ 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Tube
Part Status
Active
Circuit
DPST-NC
Requires
Switch Body
Termination Style
PC Pin
Contact Rating @ Voltage
3A @ 120VAC
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$179.90000$179.90
10$155.25400$1,552.54
30$144.66967$4,340.09
60$138.35267$8,301.16
120$132.30108$15,876.13
270$125.54163$33,896.24
510$120.47163$61,440.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.