
1.20.124.128/0000 | |
---|---|
DigiKey Part Number | 1715-1.20.124.128/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.124.128/0000 |
Description | CONTACT BLOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Requires | - | |
Termination Style | - | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $510.05100 | $5,100.51 |