
1.20.124.025/0000 | |
---|---|
DigiKey Part Number | 1715-1.20.124.025/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.124.025/0000 |
Description | CONTACT BLOCK SPST 10A 125V |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 10A @ 125VAC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NO + SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Base Product Number |