
1.20.123.921/0000 | |
---|---|
DigiKey Part Number | 1715-1.20.123.921/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.123.921/0000 |
Description | CONTACT BLOCK DPST/SPST 3A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC + SPST-NO 3A @ 120VAC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC + SPST-NO | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $258.49850 | $5,169.97 |