EMVA6R3ADA330MD55G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.41596
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.41596
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45135
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.35904
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45135
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45135
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45466
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47336
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.44252
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47336
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.68558
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.47336
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,659
Unit Price: $2.87000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,571
Unit Price: $2.63000
Datasheet
MVA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA6R3ADA330MD55G

DigiKey Part Number
565-2055-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVA6R3ADA330MD55G
Description
CAP ALUM 33UF 20% 6.3V SMD
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
32.4 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes