Rafix-16-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rafix-16-Series
1.20.123.011/0000
1.20.123.011/0000

1.20.123.011/0000

DigiKey Part Number
1715-1.20.123.011/0000-ND
Manufacturer
Manufacturer Product Number
1.20.123.011/0000
Description
CONTACT BLOCK SPST 0.25A 35V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO + SPST-NC 0.25A @ 35VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO + SPST-NC
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
0.25A @ 35VAC/DC
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$277.61000$277.61
20$229.07850$4,581.57
40$219.07350$8,762.94
60$213.41617$12,804.97
100$206.48610$20,648.61
260$194.09823$50,465.54
Manufacturers Standard Package