1.20123.0010000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.20.123.001/0000

DigiKey Part Number
1715-1.20.123.001/0000-ND
Manufacturer
Manufacturer Product Number
1.20.123.001/0000
Description
CONTACT BLOCK SPST 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO + SPST-NC 3A @ 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO + SPST-NC
Requires
Switch Body
Termination Style
Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
3A @ 120VAC
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 20 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$144.56700$2,891.34
Manufacturers Standard Package

Other Suppliers on DigiKey

20In Stock
Ships from WEC