
1.20.122.052/0000 | |
---|---|
DigiKey Part Number | 1715-1.20.122.052/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.122.052/0000 |
Description | CONTACT BLOCK DPST-NO 0.25A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 0.25A @ 35VAC/DC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.25A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $242.52000 | $4,850.40 |