
1.15.108.251/0000 | |
|---|---|
DigiKey Part Number | 1715-1.15.108.251/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.108.251/0000 |
Description | SWITCH PUSH DPST 4A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 4A (AC), 200mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 230 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $349.74000 | $349.74 |
| 10 | $301.75400 | $3,017.54 |
| 30 | $281.13967 | $8,434.19 |
| 50 | $272.02140 | $13,601.07 |
| 100 | $260.10110 | $26,010.11 |
| 250 | $245.10496 | $61,276.24 |








