



1.15.108.051/0000 | |
---|---|
DigiKey Part Number | 1715-1.15.108.051/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.108.051/0000 |
Description | SWITCH PUSH DPST 4A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 4A (AC), 200mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 230 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $345.85000 | $345.85 |
10 | $298.35500 | $2,983.55 |
30 | $277.97533 | $8,339.26 |
50 | $268.96120 | $13,448.06 |
100 | $257.17340 | $25,717.34 |
250 | $242.34568 | $60,586.42 |