
1.14.005.113/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.005.113/0000TR-ND - Tape & Reel (TR) 1715-1.14.005.113/0000CT-ND - Cut Tape (CT) 1715-1.14.005.113/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.005.113/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 3.45mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.40mm x 5.10mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 816gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.1A @ 35VAC/DC | Operating Temperature -40°C ~ 125°C |
Actuator Type Standard | Switch Travel 0.70mm |
Mounting Type | Mechanical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.79000 | $21.79 |
| 10 | $18.34200 | $183.42 |
| 25 | $17.00520 | $425.13 |
| 100 | $15.14730 | $1,514.73 |
| 250 | $14.05744 | $3,514.36 |
| 500 | $13.31554 | $6,657.77 |
| 1,000 | $12.64623 | $12,646.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $12.00914 | $25,219.19 |
| 4,200 | $11.48500 | $48,237.00 |
| 6,300 | $11.20849 | $70,613.49 |


