
1.14.001.553/0000 | |
---|---|
DigiKey Part Number | 1715-1.14.001.553/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.14.001.553/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 42VAC/DC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 11.35mm x 11.35mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 1.9 VDC | |
Operating Force | 330gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 0.34mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | $79.05126 | $21,343.84 |