
1.14.001.551/0000 | |
---|---|
DigiKey Part Number | 1715-1.14.001.551/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.14.001.551/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 42VAC/DC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 11.35mm x 11.35mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 1.8 VDC | |
Operating Force | 330gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 0.34mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.16000 | $129.16 |
10 | $106.89900 | $1,068.99 |
45 | $94.47756 | $4,251.49 |
135 | $86.81037 | $11,719.40 |
270 | $82.60144 | $22,302.39 |
540 | $78.86498 | $42,587.09 |
1,035 | $75.76531 | $78,417.10 |