1.10107.0110xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.10.107.011/0404

DigiKey Part Number
1715-1.10.107.011/0404-ND
Manufacturer
Manufacturer Product Number
1.10.107.011/0404
Description
SWITCH PUSH SPST-NO 100MA 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 9.10mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
40,000 Cycles
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67.17000$67.17
10$57.97800$579.78
30$54.03933$1,621.18
50$52.29580$2,614.79
100$50.01570$5,001.57
250$47.14888$11,787.22
500$45.08562$22,542.81
1,000$43.10874$43,108.74
Manufacturers Standard Package